PDP SEO Portlet

S08PT60-EVK

Development Board, HCS08, S08P Family, 8bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S08PT60-EVK
Secondary Manufacturer Part#: S08PT60-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S08PT60-EVK is a cost-effective development hardware for the NXP S08P 5V 8bit MCUs. It is powerful, with rich integrated peripherals to evaluate all features of S08P MCUs. The onboard interfaces include an RGB LED, a 6-axis digital accelerometer and magnetometer, an ambient temperature sensor, two capacitive touch pads, a potentiometer, two user push-buttons, and IRDA transceiver. S08PT60-EVK supports OSBDM to flash program and run-control debug without an external debug tool. S08PT60-EVK is compatible with the Arduino® pin layout, providing a broad range of expansion board options, including FRDM-MC-LVBLDC for motor control. Supported devices are S08PL: 8bit 5V cost-effective MCU with EEPROM, S08PT: 8bit 5V full-featured MCU with EEPROM and TSI and S08PA: 8bit 5V full-featured MCU with EEPROM.

  • 60KB flash memory, 4KB RAM, 256B EEPROM
  • MCU: 2.7V to 5.5V voltage, -40 to 105°C temperature and 64 low profile quad flat package (LQFP)
  • USB interface with micro-B USB connector and Arduino® interface connectivity
  • FXOS8700CQ accelerometer, magnetometer and temperature sensor
  • On-board: RGB LED, potentiometer, 2 (capacitive touch pads, user push-buttons) and IrDA transceiver

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
USB
S08PT60 Board
Evaluation Kit
Micro USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.42
2+
$27.35425
4+
$27.16
8+
$27.02
16+
$26.88