PDP SEO Portlet

RPI-CAM-MIPI

Camera Adapter Board, MIPI-CSI, i.MX 93 Series Evaluation Kits

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: RPI-CAM-MIPI
Secondary Manufacturer Part#: RPI-CAM-MIPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RPi-CAM-MIPI accessory board is a MIPI-CSI camera module adapter, AR0144 CMOS image sensor with ONSEMI IAS interface by default, which features 1/4-inch 1.0MP with an active-pixel array of 1280H x 800V. The bypassable on-board ISP chip allows it to be used with a wide range of SoCs. This accessory board connects to the EVK board through the 22P/0.5mm pitch FPC cable.

  • 22-pin / 0.5mm FPC/FFC connector interface to motherboard
  • Pin definition compatible with Raspberry PI Camera interface
  • ONSEMI IAS 34-pin board to board connector for image sensor
  • Bypassable external ISP ONSEMI AP1302 support

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$115.855
10+
$114.869
30+
$112.897
50+
$110.925
100+
$108.953