RK043FN66HS-CTG
TFT Module Normally White-Transmissive 4.3in 480 x 272Pixels
Manufacturer:NXP
Product Category:
Displays, TFT Modules
Avnet Manufacturer Part #: RK043FN66HS-CTG
Secondary Manufacturer Part#: RK043FN66HS-CTG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95.04 x 53.86 mm | ||
| LED | ||
| Normally White-Transmissive | ||
| 4.3 in | ||
| I2C | ||
| -20 to 70 °C | ||
| 105.5 x 67.2 x 4.53 mm | ||
| 480 x 272 Pixels | ||
| 105.5 x 67.2 x 4.53 mm | ||
| Commercial | ||
| No | ||
| 400 cd/m2 | ||
| 500 | ||
| 20 ms | ||
| 50|70 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |