PDP SEO Portlet

RK043FN02H-CT

TFT Module Normally White-Transmissive 4.3in 480x272Pixels

Official logo for NXP
Manufacturer:NXP
Product Category: Displays, TFT Modules
Avnet Manufacturer Part #: RK043FN02H-CT
Secondary Manufacturer Part#: RK043FN02H-CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4.3inch TFT 480 x 272 pixels with LED backlight and capacitive touch panel works with several i.MX RT EVKs and LPC MCUs for evaluation of applications with display.

  • Normally White transmissive mode
  • 12 o'clock viewing direction
  • RGB 24-bit input signals

Technical Attributes

Find Similar Parts

Description Value
95.04 x 53.86 mm
LED
Normally White-Transmissive
4.3 in
Screw Mount
-20 to 70 °C
105.5 x 4.35 x 67.2 mm
480x272 Pixels
105.5 x 4.35 x 67.2 mm
RGB
Commercial
Yes
350 cd/m2
500:1
640 mW
20 ms
70 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200020
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$35.02
2+
$33.7106
4+
$33.5412
8+
$33.3718
16+
$32.683