PDP SEO Portlet

RDGD31603PHSEVM

GD3160 3-Phase EV Motor Controller Reference Design Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: RDGD31603PHSEVM
Secondary Manufacturer Part#: RDGD31603PHSEVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Three phase reference design and evaluation kit populated with six GD3160 gate drive for IGBT/SiC MOSFET devices. The kit includes the Freedom KL25Z microcontroller hardware for interfacing with a PC. The Flex GUI software needs to be installed on the PC, which communicates with the GD3160 via SPI registers, either in daisy chain or standalone configuration. This kit allows the user to configure devices without any software development and conduct SC or double pulse on a single phase. It is compatible with NXP MPC5775B/E-EVB (not included), allowing full motor control using our software examples. The evaluation kit is designed to connect to a compatible footprint of VE-Trac SiC OnSemi module (not included) or any other module with the same pinout.

  • 3-Phase Reference Design for VE-Tracâ„¢ Drive SiC Module Featuring GD3160

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
PCIe|SPI|USB
Reference Design Board GD3160, PCIe Cable (S32SDEV-CON18), Anti-Static Bag, Quick Start Guide, Micro USB Cable
2x PCIe
Reference Design Board
1 USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$631.1592
2+
$627.939
4+
$624.7188
8+
$621.4986
16+
$618.2784