PDP SEO Portlet

RDGD3100F3PH5EVB

GD3100 Advanced High Voltage Isolated Gate Driver Reference Design Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: RDGD3100F3PH5EVB
Secondary Manufacturer Part#: RDGD3100F3PH5EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RDGD3100F3PH5EVB is a 3-phase reference design for Fuji M653 IGBTs featuring GD3100. This is a fully functional three-phase power gate drive reference design populated with six GD3100 gate drivers with fault management and supporting control circuitry. Board supports SPI daisy chain for programming and communication with 3 high-side gate drivers and 3 low-side gate drivers independently. Included is S32SDEV-CON18 PCIe cable for connecting to MCU controller board MPC5777C-DEVB (not included). This board is designed to be connected to a Fuji Electric M653 Series IGBT module footprint (not included). Ultra-reliable MPC5777C MCU for Automotive and Industrial Engine Management and MPC5775B-E: MPC5775B and MPC5775E MCU's for Battery Management Systems (BMS) and inverter applications are the supported MCUs. Safety features of board are certified to ASIL D ISO 26262 functional safety requirements for full diagnostics, Fast short-circuit protection, OCP, temperature warning and shutdown.

  • SPI interface for safety monitoring, programmability and flexibility
  • Low propagation delay and minimal PWM distortion
  • Integrated galvanic signal isolation (up to 8KV)
  • Integrated gate drive power stage capable of 15A peak source and sink
  • Fully programmable active Miller clamp
  • Compatible with negative gate supply, current sense and temperature sense IGBTs
  • External creepage distance (CPG) is > 7.8mm and CMTI > 100V/ns
  • Operating frequency is > 40KHz and operating temperature range from -40°C to 125°C
  • GD3100 is compliant with ISO 26262 ASIL C/D functional safety requirements
  • Automotive grade qualified
  • Kit Contents: RDGD3100F3PH5EVB three-phase power gate drive inverter board in an anti-static bag, One PCIe cable (S32SDEV-CON18) for connection to MCU board, Quick start guide.

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
SPI
GD3100 Board, S32SDEV-CON18 Connection Cable, Quick Start Guide
1x PCIe
Reference Design Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1024.62857
2+
$969.24324
4+
$943.73684
8+
$919.53846
16+
$910.248