RD9Z1-638BJBEVM
MM9Z1638 Battery Sensor Reference Design Board
- RoHS 10 Compliant
- Tariff Charges
RD9Z1-638BJBEVM is a hardware tool for evaluation and development and is ideal for rapid prototyping of high voltage battery junction box (HV-BJB) in electronic vehicles. This board evaluates the features of the RD9Z1-638BJBEVM device and allows the user to connect to the power distribution unit (PDU) for voltage, current, temperature sensing and the contactor status diagnostic. The RD9Z1-638BJBEVM reference design can help accelerate your project development. It is a flexible, standalone function board with high integration, a smaller size and e-car and e-bus compatibility.
- Power supply input from 5V to 12V
- Up to seven voltage sensing channels for high voltage measurement
- One current sensing channel to measure the charge current and discharge current
- One temperature sensing channel to measure shunt resistor temperature for calibration
- Integrated insulation resistance measurement
- One isolated CAN communication channel to BMU/VCU
- Kit Contents: Evaluation board in an antistatic bag, 10-pin high-voltage connector cable, 7-pin high-voltage connector cable, 5-pin high-voltage connector cable, 4-pin low-voltage connector cable and quick start guide.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| CAN|LIN|USB | ||
| MM9Z1638 Board, Cable | ||
| 1 | ||
| Reference Design Board | ||
| USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |