PDP SEO Portlet

RD33771CDSTEVB

MC33771C BCC with Isolated Daisy Chain Communication Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: RD33771CDSTEVB
Secondary Manufacturer Part#: RD33771CDSTEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RD33771CDSTEVB is an evaluation board for MC33771C BCC with isolated daisy chain communication. This evaluation board (EVB) features the MC33771C, a 14-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing and GPIOs. The kit is designed to support customer development and evaluation. The device can be connected to NXP's 14-cell battery emulator or a customer Li-ion battery module with 7~14 logic cells in series. Up to 63 RD33771CDSTEVB can be connected within a daisy chain. The battery cell information is transferred to the microcontroller unit (MCU) through an isolated differential communication bus using the FRDMDUAL33664EVB.

  • TPL communication, daisy chainable
  • 26 pin connector for 14 cell battery connections and 4 temperature sensors
  • 14 cell voltage measurements, 100mA cell balancing
  • 4 external temperature measurements, 3 onboard temperature sensors, diagnostic functions

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Assembled and Tested Evaluation Board/Module in Anti-Static Bag, 20 cm TPL Bus Cable, 20 cm Battery Connection Cable, Quick-Start Guide
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$517.28571
2+
$489.32432
4+
$476.44737
8+
$464.23077
16+
$452.625