PDP SEO Portlet

RD-UAMP-SENSOR

Reference Design Kit, K22-120, MC34673, ARM Cortex-M4F, USB MCU, Li-Ion/Polymer Battery Charger

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: RD-UAMP-SENSOR
Secondary Manufacturer Part#: RD-UAMP-SENSOR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RD-UAMP-SENSOR is a Sub-µA current sensor. It is a Kinetis K22F-based current measurement board running on FreeRTOS, for use with the Freedom development ecosystem or any other Arduino-like development boards. This reference design allows for nonintrusive interfacing between any MCU and 3.3V shield, and measurement of a large range of low currents (~60nA – 5mA). Multiple communication methods are available, including integration with Freedom Sensor Toolbox (CE).

  • Kinetis K22-120MHz, cost effective, full-speed USB MCUs based on Arm® Cortex®-M4 Core
  • MC34673 1.2A single-cell li-ion / li-polymer battery charger
  • Plugs in-between any existing 3.3V MCU + shield solution without requiring any firmware changes
  • Compatible uses the widely popular Arduino connector layout and pinout
  • Embeds capacitive touch buttons and an LCD module to provide quick and easy access to a control menu
  • High speed optimized processing pipeline enables acquisition at 88kSa/s
  • I²C sensor emulation can be accessed through a standard I²C interface and virtual register map
  • Embeds a header for connecting an off-the-shelf UART-to-Bluetooth module
  • Enables creation of optimized communication channels using USB stack or through virtual serial port

Technical Attributes

Find Similar Parts

Description Value
Sensor Board
Reference Design Board K22-120, MC34673 in Anti-Static Bag, Quick Start Guide
UM11470

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: