PDP SEO Portlet

QN9090THN/001Y

ARM MCU, QN9090 Series Microcontrollers, ARM Cortex-M4, 32 bit, 48 MHz, 640 KB, 40 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: QN9090THN/001Y
Secondary Manufacturer Part#: QN9090THN/001Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

QN9090THN/001Y is an ultra-low power, high performance Arm® Cortex®-M4 based wireless microcontroller supporting Bluetooth low energy 5.0 to facilitate the development of Bluetooth low energy applications. The Arm Cortex-M4 is a 32bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level support of the block integration. It features 1 x PDM digital audio interface with a hardware based voice activity detector to reduce power consumption in voice applications. It supports dual-channel microphone interface, flexible decimators, 16 entry FIFOs and optional DC blocking. Typical applications include Bluetooth low energy 5.0 networks, robust and secure low-power wireless applications, lighting and home automation, toys and gaming peripherals, activity and wellness monitors, personal healthcare devices, wireless occupancy sensors.

  • Very low current solution for long battery life, single chip device to run stack and application
  • System BOM is low in component count and cost, flexible sensor interfacing
  • 2 x I2C-bus interface
  • Voltage brown out with 8 programmable thresholds, 1 x analogue comparator
  • Battery and temperature sensors, watchdog timer and POR
  • Standby power controller, up to 22 digital IOs (DIO)
  • 1 x quad SPIFI for accessing an external flash device, random number generator engine
  • Sleep mode supported, the CPU in low power state waiting for interrupt
  • 640KB flash size, 152KB SRAM size
  • Junction temperature range from -40°C to +125°C, HVQFN40 package

Technical Attributes

Find Similar Parts

Description Value
I2C, QSPI, SPI, USART
No SVHC (27-Jun-2024)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.76186
8000+
$2.61257
16000+
$2.54382
32000+
$2.47859
64000+
$2.41662