PDP SEO Portlet

QN9030THN/001K

ARM MCU, QN9030 Series Microcontrollers, ARM Cortex-M4, 32 bit, 48 MHz, 320 KB, 40 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: QN9030THN/001K
Secondary Manufacturer Part#: QN9030THN/001K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

QN9030THN/001K is an ultra-low power, high performance Arm® Cortex®-M4 based wireless microcontroller supporting Bluetooth low energy 5.0 to facilitate the development of Bluetooth low energy applications. The Arm Cortex-M4 is a 32bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level support of the block integration. It features 1 x PDM digital audio interface with a hardware based voice activity detector to reduce power consumption in voice applications. It supports dual-channel microphone interface, flexible decimators, 16 entry FIFOs and optional DC blocking. Typical applications include Bluetooth low energy 5.0 networks, robust and secure low-power wireless applications, lighting and home automation, toys and gaming peripherals, activity and wellness monitors, personal healthcare devices, wireless occupancy sensors.

  • Very low current solution for long battery life, single chip device to run stack and application
  • System BOM is low in component count and cost, flexible sensor interfacing
  • 2 x I2C-bus interface
  • Voltage brown out with 8 programmable thresholds, 1 x analogue comparator
  • Battery and temperature sensors, watchdog timer and POR
  • Standby power controller, up to 22 digital IOs (DIO)
  • 1 x quad SPIFI for accessing an external flash device, random number generator engine
  • Sleep mode supported, the CPU in low power state waiting for interrupt
  • 320KB flash size, 88KB SRAM size
  • Junction temperature range from -40°C to +125°C, HVQFN40 package

Technical Attributes

Find Similar Parts

Description Value
I2C, QSPI, SPI, USART
No SVHC (27-Jun-2024)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$2.66286
4900+
$2.51892
9800+
$2.4892
19600+
$2.4765
39200+
$2.4638