PDP SEO Portlet

PTN5150HXMP

USB Interface, USB Type-C Configuration Channel Logic and Port Control, 2.7 V, 5.5 V, X2QFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PTN5150HXMP
Secondary Manufacturer Part#: PTN5150HXMP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PTN5150HXMP is a small thin low-power CC logic chip supporting the USB Type-C connector application with configuration channel (CC) control logic detection and indication functions. The features of PTN5150 enable USB Type-C connectors to be used in both host and device ends of the Type-C cable. It can support Type-C to USB legacy cables and adapters defined in USB Type-C Spec. PTN5150 can work autonomously or can connect to a controller through the I²C-bus interface. It can be configured to dual role, host, or device mode through an external configuration pin or through the I²C interface. The CC control logic detection and indication block supports 3 current modes (default current 500mA/900mA, medium current 1.5A, and high current 3.0A) in the DFP advertisement's perspective. The application includes tablets/mobile devices, Ultrabook/notebook computers, and docking stations.

  • Support type C connector with existing chipsets, USB Type-C Rev 1.1 compliance
  • Compatible with legacy OTG hardware and software
  • Support plug, orientation, role and charging current detection
  • USB-ID pin for OTG application, I²C-bus interface support for fast mode
  • PORT input pin to configure in DRP (Hi-Z), UFP (low) or DFP (high)
  • Integrate Rd resistor in UFP mode, report detail port states and accessory modes in I²C registers
  • Support VCONN1/2 power detected status through VCONN Status I²C register 0AH
  • VBUS-DET: 28V absolute max tolerance, high ESD protection for VBUS and CC1/2 pins
  • ESD protection exceeds 7000V HBM per JDS-001-2012 and 500V CDM per JESD22-C101
  • X2QFN12 package, ambient temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
X2QFN
12
-40 to 85 °C
1.6 x 1.6 x 0.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.61814
20000+
$0.58473
40000+
$0.56934
60000+
$0.55474
80000+
$0.54088