PDP SEO Portlet

PTN5150AHXMP

USB Interface, 2.7 V to 5.5 V, 12 Pins, X2QFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PTN5150AHXMP
Secondary Manufacturer Part#: 61AC1397
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PTN5150AHXMP is a small thin low power CC logic chip supporting the USB type-C connector application with Configuration Channel (CC) control logic detection and indication functions. The features of PTN5150A enable USB Type-C connector to be used in both host and device ends of the Type-C cable. It can support Type-C to USB legacy cables and adapters defined in USB Type-C Spec. PTN5150A can work autonomously, or can connect to a controller through I2C-bus interface. PTN5150A can be configured to dual role, host, or device mode through external configuration pin or through I2C interface. The CC control logic detection and indication block supports 3 current modes (default current 500mA/900mA, medium current 1.5A and high current 3.0A) in DFP advertisement's perspective. When in UFP advertisement's perspective, the control logic will detect if a DFP with different pull-up Rp current source is connected. In addition, it will detect if Ra is present on CC1/CC2 pins.

  • Support type C connector with existing chipsets
  • CC control logic detection and indication
  • Current consumption: standby in DRP mode, DFP made, UFP mode: 15µA
  • Power supply: VDD=2.7V to 5.5V
  • VBUS-DET: 28V absolute max tolerance
  • High ESD protection for VBUS and CC1/2 pins
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Operating temperature range: -40°C to +85°C
  • X2QFN12 package 1.6mm x 1.6mm x 0.35mm, 0.4mm pitch

Technical Attributes

Find Similar Parts

Description Value
X2QFN
Surface Mount
MSL 3 - 168 hours
12
2
-40 to 85 °C
85 °C
-40 °C
12X2QFN
T/R
Industrial
5.5 V
2.7 V
CCL Logic
USB Type-C Configuration Channel Logic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.0
10+
$0.651
25+
$0.613
50+
$0.575
100+
$0.537
250+
$0.526
500+
$0.515