PTN36241BBS,118
USB 3.0 Redriver 24-Pin HVQFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
PTN36241B is a SuperSpeed USB 3.0 redriver IC that enhances signal quality by performing receive equalization on the deteriorated input signal followed by transmit de-emphasis maximizing system link performance. With its superior differential signal conditioning and enhancement capability, the device delivers significant flexibility and performance scaling for various systems with different PCB trace and cable channel conditions and still benefit from optimum power consumption. PTN36241B is a dual-channel device that supports data signaling rate of 5 Gbit/s through each channel. PTN36241B has two channels: one channel is facing the USB host, and another channel is facing the USB peripheral or device. Each channel consists of a high-speed Transmit (Tx) differential lane and a high-speed Receive (Rx) differential lane. PTN36241B has independent 5-level configuration pins for each channel to select receive equalization, transmit de-emphasis and output swing and these pins can be easily configured by board-strapping (for example, short, open, resistor). To support applications that require greater level of configurability, PTN36241B delivers intelligent multiplexing of I²C-bus interface onto 5-level configuration pins. By default, the device is configured with the board-strapped levels of configuration pins. When I²C-bus reads/writes are performed over these multiplexed pins, the device decodes I²C transactions and configures its internal functions appropriately. PTN36241B has built-in advanced power management capability that enables significant power savings under various different USB 3.0 Low-power modes (U2/U3). It can detect LFPS signaling and link electrical conditions and can dynamically activate/de-activate internal circuitry and logic. The device performs these actions without host software intervention and conserves power. PTN36241B will go through the compliance testing controlled by the internal state machine. No compliance pin is required.
High-speed channel processing
- Supports USB 3.0 specification (SuperSpeed only)
- Support of 2 channels
- Selectable receive equalization on each channel to recover from Inter SymbolInterference (ISI) and high-frequency losses, with provision to choose from fiveEqualization gain settings per channel
- Selectable transmit de-emphasis and output swing on each channel deliverspre-compensation suited to channel conditions
- Supports pin and I²C-bus programmable Input Signal Threshold setting to reliablywork under different noise environments accommodating sensitivity needs
- Integrated termination resistors provide impedance matching on both transmit andreceive sides
- Programmable termination resistor for receiver side
- Automatic receiver termination indication and detection
- Low active power: 330 mW/100 mA (typical), VDD = 3.3 V
- Power-saving states:
- 53 mW/16 mA (typical) when in U2/U3 states
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 24HVQFN EP | ||
| 24 | ||
| 4.1 x 4.1 x 0.95 mm | ||
| HVQFN EP | ||
| USB 3.0 Redriver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |