PDP SEO Portlet

PTN36241BBS,115

USB 3.0 Redriver 24-Pin HVQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PTN36241BBS,115
Secondary Manufacturer Part#: PTN36241BBS,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PTN36241B is a SuperSpeed USB 3.0 redriver IC that enhances signal quality by performing receive equalization on the deteriorated input signal followed by transmit de-emphasis maximizing system link performance. With its superior differential signal conditioning and enhancement capability, the device delivers significant flexibility and performance scaling for various systems with different PCB trace and cable channel conditions and still benefit from optimum power consumption. PTN36241B is a dual-channel device that supports data signaling rate of 5 Gbit/s through each channel. PTN36241B has two channels: one channel is facing the USB host, and another channel is facing the USB peripheral or device. Each channel consists of a high-speed Transmit (Tx) differential lane and a high-speed Receive (Rx) differential lane. PTN36241B has independent 5-level configuration pins for each channel to select receive equalization, transmit de-emphasis and output swing and these pins can be easily configured by board-strapping (for example, short, open, resistor). To support applications that require greater level of configurability, PTN36241B delivers intelligent multiplexing of I²C-bus interface onto 5-level configuration pins. By default, the device is configured with the board-strapped levels of configuration pins. When I²C-bus reads/writes are performed over these multiplexed pins, the device decodes I²C transactions and configures its internal functions appropriately. PTN36241B has built-in advanced power management capability that enables significant power savings under various different USB 3.0 Low-power modes (U2/U3). It can detect LFPS signaling and link electrical conditions and can dynamically activate/de-activate internal circuitry and logic. The device performs these actions without host software intervention and conserves power. PTN36241B will go through the compliance testing controlled by the internal state machine. No compliance pin is required.

High-speed channel processing

  • Supports USB 3.0 specification (SuperSpeed only)
  • Support of 2 channels
  • Selectable receive equalization on each channel to recover from Inter SymbolInterference (ISI) and high-frequency losses, with provision to choose from fiveEqualization gain settings per channel
  • Selectable transmit de-emphasis and output swing on each channel deliverspre-compensation suited to channel conditions
  • Supports pin and I²C-bus programmable Input Signal Threshold setting to reliablywork under different noise environments accommodating sensitivity needs
  • Integrated termination resistors provide impedance matching on both transmit andreceive sides
  • Programmable termination resistor for receiver side
  • Automatic receiver termination indication and detection
  • Low active power: 330 mW/100 mA (typical), VDD = 3.3 V
  • Power-saving states:
    • 53 mW/16 mA (typical) when in U2/U3 states

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
24HVQFN EP
24
4.1 x 4.1 x 0.95 mm
HVQFN EP
USB 3.0 Redriver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.884
3000+
$0.83622
6000+
$0.81421
12000+
$0.79333
24000+
$0.7735