PTN3460IBS/F1MP
Interface Bridge, EDP to LVDS, 3 V to 3.6 V, 56 Pins, HVQFN-EP
- RoHS 10 Compliant
- Tariff Charges
PTN3460IBS/F1MP is an (embedded) DisplayPort to LVDS bridge device that enables connectivity between an (embedded) DisplayPort (eDP) source and LVDS display panel. It processes the incoming DisplayPort (DP) stream, performs DP to LVDS protocol conversion and transmits processed stream in LVDS format. PTN3460I has two high-speed ports: receive port facing DP source, transmit port facing the LVDS receiver. The PTN3460I can receive DP stream at link rate 1.62Gbit/s or 2.7Gbit/s and it can support 1-lane or 2-lane DP operation. It interacts with DP source via DP Auxiliary (AUX) channel transactions for DP link training and setup. It supports single bus or dual bus LVDS signaling with color depths of 18 bits per pixel or 24 bits per pixel and pixel clock frequency up to 112MHz. Typical applications include industrial PC design, printer display, automotive dashboard display, AIO platforms, notebook platforms and netbooks/net tops.
- Embedded microcontroller and on-chip non-volatile memory allow for flexibility in firmware updates
- LVDS panel power-up (/down) sequencing control
- Firmware controlled panel power-up (/down) sequence timing parameters
- No external timing reference needed
- EDID ROM emulation to support panels with no EDID ROM
- Power supply: with on-chip regulator
- ESD: 8 kV HBM, 1 kV CDM
- Operating temperature range: -40°C to +85°C
- HVQFN56 package, exposed center pad for thermal relief and electrical ground
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| EDP to LVDS | ||
| -40 °C | ||
| 3 V | ||
| 3.6 V | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |