PDP SEO Portlet

PTN3460BS/F2,518

Display Port to LVDS Bridge IC 56-Pin HVQFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PTN3460BS/F2,518
Secondary Manufacturer Part#: PTN3460BS/F2,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PTN3460 is an (embedded) DisplayPort to LVDS bridge device that enables connectivity between an (embedded) DisplayPort (eDP) source and LVDS display panel. It processes the incoming DisplayPort (DP) stream, performs DP to LVDS protocol conversion and transmits processed stream in LVDS format. PTN3460 has two high-speed ports: Receive port facing DP Source (for example, CPU/GPU/chip set), Transmit port facing the LVDS receiver (for example, LVDS display panel controller). The PTN3460 can receive DP stream at link rate 1.62 Gbit/s or 2.7 Gbit/s and it can support 1-lane or 2-lane DP operation. It interacts with DP source via DP Auxiliary (AUX) channel transactions for DP link training and setup. It supports single bus or dual bus LVDS signaling with color depths of 18 bits per pixel or 24 bits per pixel and pixel clock frequency up to 112 MHz. The LVDS data packing can be done either in VESA or JEIDA format. Also, the DP AUX interface transports I²C-over-AUX commands and support EDID-DDC communication with LVDS panel. To support panels without EDID ROM, the PTN3460 can emulate EDID ROM behavior avoiding specific changes in system video BIOS. PTN3460 provides high flexibility to optimally fit under different platform environments. It supports three configuration options: multi-level configuration pins, DP AUX interface, and I²C-bus interface. PTN3460 can be powered by either 3.3 V supply only or dual supplies (3.3 V / 1.8 V) and is available in the HVQFN56 7 mm x 7 mm package with 0.4 mm pitch.

Device features

  • Embedded microcontroller and on-chip Non-Volatile Memory (NVM) allow for flexibilityin firmware updates
  • LVDS panel power-up (/down) sequencing control
  • Firmware controlled panel power-up (/down) sequence timing parameters
  • No external timing reference needed
  • EDID ROM emulation to support panels with no EDID ROM:
    • Supports EDID structure v1.3
    • On-chip EDID emulation up to seven different EDID data structures
  • eDP complying PWM signal generation or PWM signal pass through from eDP source

DisplayPort receiver features

  • Compliant to DP v1.2 and v1.1a
  • Compliant to eDP v1.2 and v1.1
  • Supports Main Link operation with 1 or 2 lanes (default mode is 2-lane operation)
  • Supports Main Link rate: Reduced Bit Rate (1.62 Gbit/s) and High Bit Rate (2.7 Gbit/s)
  • Supports 1 Mbit/s AUX channel
    • Supports Native AUX and I²C-over-AUX transactions
  • <

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
56
7 x 7 x 0.83 mm
HVQFN EP
Display Port to LVDS Bridge IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.55929
4000+
$2.42095
8000+
$2.35724
12000+
$2.2968
16000+
$2.23938