PDP SEO Portlet

PTN3222EUKZ

USB Interface, eUSB2 to USB2 Redriver, USB 2.0, 1.62 V, 3.63 V, WLCSP, 12 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PTN3222EUKZ
Secondary Manufacturer Part#: PTN3222EUKZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PTN3222EUKZ is an eUSB2 to USB2 redriver with 1.2V IO. It is a 1-port eUSB2 to USB2 redriver IC that performs translation between eUSB2 and USB2 signalling schemes. It is meant to be used in systems that have an eUSB2 interface on one side and a USB2 interface on the other side. It supports host repeater, device repeater, or dual role repeater function. It implements Repeater mode (eUSB2 to USB2 redriver) and it supports Link Power management features. It is targeted to be USB2 compliant and eUSB2 conformant. It supports all three speeds/data rates: low speed (1.5Mbps), full speed (12Mbps) and high speed (480Mbps). The application includes a eUSB2 to USB2 repeater function in platforms (e.g. hosts, devices, hubs, routers, protocol bridges, etc.) with standard A/standard B/ Micro-B/USB Type-C connector scenarios, Host-only repeater, device-only repeater, dual role repeater (as determined dynamically in the application).

  • 1-port eUSB2 to USB2 redriver functionality
  • Conforms to USB2 specification along with relevant ECNs, conforms to eUSB2 specification v1.1
  • Supports host only repeater, device only repeater and dual mode repeater role
  • Supports RAP accesses for a select set of register accesses
  • Integrated and selectable pullup and pulldown resistors on both eUSB2 and USB2 ends
  • eUSB2 – Tx de-emphasis, Rx equalization, Rx squelch threshold, Tx output swing
  • Supports BC1.2 power provider CDP configuration capability in host mode
  • Supports eUSB2 and USB2 power management, implements Deep standby mode for lowest power consumption
  • WLCSP12 package
  • Ambient temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
480 Mbps
WLCSP
12
1
85 °C
-40 °C
3.63 V
1.62 V
eUSB2 to USB2 Redriver
USB 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  8000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$1.07514
16000+
$1.05378
32000+
$1.03864
64000+
$1.02394
128000+
$0.9945