PDP SEO Portlet

PR5331C3HN/C370E

USB NFC Integrated Reader Solution, I2C, UART, USB, 40 Pins, HVQFN, FeliCa, ISO/IEC 14443 Type A/B, MIFARE

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PR5331C3HN/C370E
Secondary Manufacturer Part#: PR5331C3HN/C370E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PR5331C3HN is a highly integrated transceiver module for contactless reader/writer communication at 13.56 MHz. A dedicated ROM code is implemented to handle different RF protocols by an integrated microcontroller. The system host controller communicates with the PR5331C3HN by using the USB or the HSU link. The protocol between the host controller and the PR5331C3HN, on top of this physical link is the CCID protocol. PR5331C3HN supports the PCD mode for FeliCa (212 kbps and 424 kbps), ISO/IEC14443 Type A and B (from 106 kbps to 848 kbps), MIFARE (106 kbps), B' cards (106 kbps), picoPass tag (106 kbps) and Innovision Jewel cards (106 kbps) The Initiator passive mode (from 106 kbps to 424 kbps) can be supported through the PC/SC transparent mode. The PR5331C3HN supports a USB 2.0 full speed interface (bus powered or host powered mode). Alternatively to the USB interface, a High Speed UART (from 9600b up to 1.2 Mb) can be used to connect the PR533 to a host. The PR5331C3HN has also a master I²C-bus interface that allows to connect one of the following peripherals: PR5331C3HN offers commands in order for applications to be compliant with “EMV Contactless Communication Protocol Specification V2.0.1”. PR5331C3HN supports RF protocols ISO/IEC 14443A and B such as compliancy with Smart eID standard can be achieved at application level. Support of USB 2.0 full speed, interoperable with USB 3.0 hubs. The PR533C3HN in PCD mode is compliant with EMV contactless specification V2.0.1. The PR533 is supported by the following OS through the PCSC-Lite driver:

  • USB 2.0 full speed host interface and CCID protocol support
  • Includes NXP’s intellectual property licensing rights (required for ISO/IEC14443A implementation)
  • Fast and cost-efficient NFC design startup
  • Integrated microcontroller implements high-level RF protocols
  • Buffered output drivers to connect an antenna with minimum number of external components
  • Integrated RF level detector
  • Integrated data mode detector
  • Supports ISO/IEC 14443A Reader/Writer mode up to 848 kbit/s
  • Supports ISO/IEC 14443B Reader/Writer mode up to 848 kbit/s
  • Supports contactless communication according to the FeliCa protocol at 212 kbit/s and 424 kbit/s
  • Supports MIFARE encryption
  • Typical operating distance in Read/Write mode for communication to ISO/IEC 14443A/MIFARE, ISO/IEC 14443B or FeliCa cards up to 50 mm depending on antenna size and tuning
  • I²C-bus master interface allows to connect an external I²C EEPROM for c

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$8.2614
980+
$8.21925
1960+
$7.91762
3920+
$7.87681
7840+
$7.836