PN7462AUHN/C300Y
ARM MCU, 32-bit, ARM Cortex-M0, 20 MHz, 160 KB, 12 KB, 64 Pins, HVQFN
- RoHS 10 Compliant
- Tariff Charges
PN7462AUHN/C300Y is an NFC Cortex-M0 microcontroller. It is a 32bit Arm Cortex-M0-based NFC microcontroller offering high performance and low power consumption. It has a simple instruction set and memory addressing along with a reduced code size compared to existing architectures. It operates at CPU frequencies of up to 20MHz. It offers a one-chip solution to build contactless, or contact and contactless applications. It is equipped with a highly integrated high-power output NFC-IC for contactless communication at 13.56MHz enabling EMV-compliance on RF level, without additional external active components. Typical applications are physical access control, gaming, USB NFC reader, including dual interface smart card readers, home banking, payment readers EMVCo compliant, high integration devices, NFC applications.
- Integrated contact interface frontend, integrated ISO/IEC 7816-3&4 UART interface
- Integrated contactless interface frontend
- Enhanced ESD protection ( 12KV), ISO/IEC 7816 compliant
- Arm cortex: 32bit M0 processor, built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt, 24-bit system tick timer, running frequency of up to 20MHz
- Four general-purpose timers, programmable watchdog Timer (WDT)
- CRC coprocessor, random number generator
- 160KB flash, 12KB SRAM memory
- HVQFN64 package
- Temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| ARM Cortex-M0 | ||
| HVQFN | ||
| Surface Mount | ||
| I2C, SPI, UART, USB | ||
| PN7462 | ||
| PN7462 | ||
| 21 | ||
| 64 | ||
| 20 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PN7462 Family PN7462 Series Microcontrollers | ||
| 160 KB | ||
| 12 KB | ||
| 3.6, 3.6 V | ||
| 1.65, 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |