PN7462AUHN/C300E
Microcontroller Application Specific, NFC Reader Series, 32bit, 160KB, 20MHz, HVQFN-64
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: PN7462AUHN/C300E
Secondary Manufacturer Part#: PN7462AUHN/C300E
- RoHS 10 Compliant
- Tariff Charges
The PN7462 is a 32-bit ARM Cortex-M0-based NFC microcontroller offering high performance and low power consumption as well as a 160 KB flash memory and contact interface.
- Integrated contact interface frontend
- Integrated contactless interface frontend
- Cortex-M0 microcontroller
- Memory
- Debug option
- Peripherals
- Up to 21 General-Purpose I/O (GPIO) with configurable pull-up/pull-down resistors
- GPIO1 to GPIO12 can be used as edge and level sensitive interrupt sources
- Power
- Timers
- CRC coprocessor
- Random number generator
- Clocks
- General
- HVQFN64 package
- Temperature range: -40 °C to +85 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| HVQFN | ||
| Surface Mount | ||
| I2C/SCI/SPI/UART/USB | ||
| PN7462 | ||
| PN7462 | ||
| 21 | ||
| 64 | ||
| 20 | ||
| 150 °C | ||
| -65 °C | ||
| PN7462 Family PN7462 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |