PN7362AUHN/C300E
MCU 32-Bit PN7462 ARM Cortex M0 RISC 160KB Flash 1.8V/3.3V 64-Pin HVQFN
- RoHS 10 Compliant
- Tariff Charges
The PN7362 is a 32-bit ARM Cortex-M0-based NFC microcontroller offering high performance and low power consumption. It has a simple instruction set and memory addressing along with a reduced code size compared to existing architectures. PN7362 offers all in one solutions, with features such as NFC, microcontroller and software in a single chip. It operates at CPU frequencies of up to 20 MHz. The peripheral complement of the PN7362 microcontroller includes 160 KB of flash memory, 12 KB of SRAM data memory and 4 KB EEPROM. It also includes one host interface with either high-speed mode I²C-bus, SPI, USB or high-speed UART, and two master interfaces, SPI and fast-mode plus I²C-bus. Four general-purpose counter/timers, a random number generator, one CRC coprocessor and up to 21 general-purpose I/O pins are also available. The PN7362 NFC microcontroller offer a one chip solution to build contactless applications. It is equipped with a highly integrated high-power output NFCIC for contactless communication at 13.56 MHz enabling EMV-compliance on RF level, without additional external active components.
- High RF output power frontend IC for transfer speed up to 848 Kbit/s
- NFC IP1 and NFC IP2 support
- Full NFC tag support (type 1, type 2, type 3, type 4 A and B)
- P2P active and passive, target and initiator
- Card emulation ISO14443 type A
- ISO/IEC 14443 type A and type B
- MIFARE® classic card
- ISO/IEC 15693, and ISO/IEC 18000-3 mode 3
- Low-power card detection
- Dynamic Power Control (DPC) support
- Compliance with EMV contactless protocol specification
- Compliance with NFC standards
- Flash: 160 KB
- SRAM: 12 KB
- EEPROM: 4 KB
- 40 KB boot ROM included, including USB mass storage primary bootloader for code download
- Processor core
- ARM Cortex: 32-bit M0 processor
- Built-in Nested Vectored Interrupt Controller (NVIC)
- Non-maskable interrupt
- 24-bit system tick timer
- Running frequency of up to 20 MHz
- Clock management to enable low
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| HVQFN | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| PN7462 | ||
| PN7362 | ||
| 21 | ||
| 64 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PN7462 Family PN7362 Series Microcontrollers | ||
| 1.95, 3.6 | ||
| 1.65, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |