PDP SEO Portlet

PN7360AUHN/C300Y

MCU 32-Bit PN7462 ARM Cortex M0 RISC 80KB Flash 1.8V/3.3V 64-Pin HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PN7360AUHN/C300Y
Secondary Manufacturer Part#: PN7360AUHN/C300Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PN7360 is a 32-bit ARM Cortex-M0-based NFC microcontrollers offering high performance and low power consumption. It has a simple instruction set and memory addressing along with a reduced code size compared to existing architectures. PN7360 offers all in one solutions, with features such as NFC, microcontroller and software in a single chip. It operates at CPU frequencies of up to 20 MHz. The peripheral complement of the PN7360 microcontroller includes 80 KB of flash memory, 12 KB of SRAM data memory and 4 KB EEPROM. It also includes one host interface with either high-speed mode I²C-bus, SPI, USB or high-speed UART, and two master interfaces, SPI and fast-mode plus I²C-bus. Four general-purpose counter/timers, a random number generator, one CRC coprocessor and up to 21 general-purpose I/O pins are also available. The PN7360 NFC microcontroller offers a one chip solution to build contactless applications. It is equipped with a highly integrated high-power output NFCIC for contactless communication at 13.56 MHz enabling EMV-compliance on RF level, without additional external active components.

  • High RF output power frontend IC for transfer speed up to 848 Kbit/s
  • NFC IP1 and NFC IP2 support
  • Full NFC tag support (type 1, type 2, type 3, type 4 A and B)
  • P2P active and passive, target and initiator
  • Card emulation ISO14443 type A
  • ISO/IEC 14443 type A and type B
  • MIFARE® classic card
  • ISO/IEC 15693, and ISO/IEC 18000-3 mode 3
  • Low-power card detection
  • Dynamic Power Control (DPC) support
  • Compliance with EMV contactless protocol specification
  • Compliance with NFC standards
  • Memory
    • Flash: 80 KB
    • SRAM: 12 KB
    • EEPROM: 4 KB
    • 40 KB boot ROM included, including USB mass storage primary bootloader for code download
  • Processor core
  • ARM Cortex: 32-bit M0 processor
  • Built-in Nested Vectored Interrupt Controller (NVIC)
  • Non-maskable interrupt
  • 24-bit system tick timer
  • Running frequency of up to 20 MHz
  • Clock

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
HVQFN
Surface Mount
I2C/SPI/UART/USB
PN7462
PN7360
21
64
20
85 °C
-40 °C
PN7462 Family PN7360 Series Microcontrollers
1.95, 3.6
1.65, 3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310070
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.05586
2000+
$6.67446
4000+
$6.49882
8000+
$6.33218
16000+
$6.2177