PDP SEO Portlet

PN7150B0HN/C11002E

High Performance NFC Frontend IC, I2C, 40 Pins, HVQFN, FeliCa, ISO/IEC 14443 Type A/B

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PN7150B0HN/C11002E
Secondary Manufacturer Part#: PN7150B0HN/C11002E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PN7150B0HN/C11002E is a high performance NFC controller with integrated firmware, supporting all NFC Forum modes. Plug´n play and high-performance full NFC solution PN7150 is a full NFC controller solution with integrated firmware and NCI interface designed for contactless communication at 13.56MHz. It is compatible with NFC forum requirements. PN7150 embeds a new generation RF contactless front-end supporting various transmission modes according to NFCIP-1 and NFCIP-2, ISO/IEC 14443, ISO/IEC 15693, MIFARE Classic IC-based card and FeliCa card specifications. It embeds an Arm Cortex-M0 MCU core loaded with the integrated firmware supporting the NCI 1.0 host communication. It also allows to provide a higher output power by supplying the transmitter output stage from 3.0V to 4.75V. The contactless front-end design brings a major performance step-up with on one hand a higher sensitivity and on the other hand the capability to work in active load modulation communication.

  • Arm Cortex-M0 microcontroller core
  • Highly integrated demodulator and decoder
  • Buffered output drivers to connect an antenna with minimum number of external components
  • Integrated RF level detector, integrated polling loop for automatic device discovery
  • Integrated power management unit
  • Automatic wake-up via RF field, internal timer and I2C-bus interface
  • Integrated non-volatile memory to store data and executable code for customization
  • Available in a 40 pin HVQFN package
  • Ambient temperature range from -30 to +85°C

Technical Attributes

Find Similar Parts

Description Value
2.3 to 5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$6.04106
980+
$5.9436
1960+
$5.84504
3920+
$5.74701
7840+
$5.6496