PDP SEO Portlet

PN5321A3HN/C106;55

NFC Controller IC, I2C, SPI, UART, HVQFN, FeliCa, ISO/IEC 14443 Type A/B, ISO/IEC 18092, MIFARE, 40 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PN5321A3HN/C106;55
Secondary Manufacturer Part#: PN5321A3HN/C106;55
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PN532 is a highly integrated transceiver module for contactless communication at 13.56 MHz based on the 80C51 microcontroller core. It supports 6 different operating modes: • ISO/IEC 14443A/MIFARE Reader/Writer • FeliCa Reader/Writer • ISO/IEC 14443B Reader/Writer • ISO/IEC 14443A/MIFARE Card MIFARE Classic 1K or MIFARE Classic 4K card emulation mode • FeliCa Card emulation • ISO/IEC 18092, ECMA 340 Peer-to-Peer Heatsink Very thin Quad Flat package; 40 pins, plastic, body 6 x 6 x 0.85 mm; leadless; MSL level 2 The PN532 implements a demodulator and decoder for signals from ISO/IEC 14443A/MIFARE compatible cards and transponders. The PN532 handles the complete ISO/IEC 14443A framing and error detection (Parity & CRC). The PN532 supports MIFARE Classic 1K or MIFARE Classic 4K card emulation mode. The PN532 supports contactless communication using MIFARE Higher transfer speeds up to 424 kbit/s in both directions. The PN532 can demodulate and decode FeliCa coded signals. The PN532 handles the FeliCa framing and error detection. The PN532 supports contactless communication using FeliCa Higher transfer speeds up to 424 kbit/s in both directions. The PN532 supports layers 2 and 3 of the ISO/IEC 14443 B Reader/Writer communication scheme, except anticollision. This must be implemented in firmware as well as upper layers. In card emulation mode, the PN532 is able to answer to a Reader/Writer command either according to the FeliCa or ISO/IEC 14443A/MIFARE card interface scheme. The PN532 generates the load modulation signals, either from its transmitter or from the LOADMOD pin driving an external active circuit. A complete secure card functionality is only possible in combination with a secure IC using the NFC-WI/S2C interface.

  • 80C51 microcontroller core with 40 KB ROM and 1 KB RAM
  • Highly integrated demodulator and decoder
  • Buffered output drivers to connect an antenna with minimum number of external components
  • Integrated RF level detector
  • Integrated data mode detector
  • Supports ISO/IEC 14443A/MIFARE
  • Supports ISO/IEC 14443B (Reader/Writer mode only)
  • Typical operating distance in Reader/Writer mode for communication to ISO/IEC 14443A/MIFARE, ISO/IEC 14443B or FeliCa cards up to 50 mm depending on antenna size and tuning
  • Typical operating distance in NFCIP-1 mode up to 50 mm depending on antenna size, tuning and power supply
  • Typical operating distance in ISO/IEC 14443A/MIFARE or FeliCa card emulation mode of approximately 100 mm depending on antenna size, tuning and external field strength
  • Supports MIFARE Classic 1K or MIFARE Classic 4K encryption in Reader/Writer mode and MIFARE higher transfer speed communication at 212 kbit

Technical Attributes

Find Similar Parts

Description Value
2.7 to 5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$8.9714
980+
$8.82666
1960+
$8.6803
3920+
$8.53472
7840+
$8.39006