PDP SEO Portlet

PN5321A3HN/C106,51

RFID, Read, Write, 6.78MHz to 27.12MHz, 2.7V to 5.5V, 3mA, 500mW out, HVQFN-40

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PN5321A3HN/C106,51
Secondary Manufacturer Part#: PN5321A3HN/C106,51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PN5321A3HN/C106,51 is a near field communication (NFC) controller. The PN532 is a highly integrated transceiver module for contactless communication at 13.56MHz based on the 80C51 microcontroller core. It supports 6 different operating modes ISO/IEC 14443

  • Highly integrated demodulator and decoder
  • Buffered output drivers to connect an antenna with minimum number of external components
  • Integrated RF level detector, integrated data mode detector
  • Supports ISO/IEC 14443A/MIFARE,

Technical Attributes

Find Similar Parts

Description Value
2.7 to 5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$8.9714
8000+
$8.82666
16000+
$8.6803
32000+
$8.53472
64000+
$8.39006