PDP SEO Portlet

PN5180A0HN/C1Y

NFC Front-End IC, SPI, FeliCa, ISO/IEC 14443/15693/18000-3/18092/21481, JIS X 6319-4, NFC Forum

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PN5180A0HN/C1Y
Secondary Manufacturer Part#: PN5180A0HN/C1Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PN5180A0HN/C1Y is a high-performance multi-protocol full NFC frontend, supporting all NFC forum modes. It has a highly integrated high performance full NFC Forum-compliant frontend IC for contactless communication at 13.56 MHz, this frontend IC utilizes an outstanding modulation and demodulation concept completely integrated for different kinds of contactless communication methods and protocols. This ensures maximum interoperability for next generation of NFC enabled mobile phones. This is optimized for point of sales terminal applications and implements a high-power NFC frontend functionality which allows to achieve EMV compliance on RF level without additional external active components. This also supports highly innovative and unique features which do not require any host controller interaction. This unique features include Dynamic Power Control (DPC), Adaptive Waveform Control (AWC), Adaptive Receiver Control (ARC), and fully automatic EMD error handling.

  • Transmitter current up to 250mA
  • Dynamic power control for optimized RF performance, even under detuned antenna conditions
  • Adaptive waveform control automatically adjusts the transmitter modulation for RF compliancy
  • Adaptive receiver control automatically adjusts receiver parameter for always reliable communication
  • Full compliancy with all standards relevant to NFC, contactless operation and EMVCo
  • Active load modulation supports smaller antenna in card emulation mode
  • Automatic EMD handling performed w/o host interaction relaxes timing requirement on host controller
  • Low-power card detection minimizes current consumption during polling
  • Zero-power-wake-up
  • SOT618-1 package, ambient temperature range from

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$7.18914
8000+
$6.80054
16000+
$6.62158
32000+
$6.4518
64000+
$6.2905