PDP SEO Portlet

PN5120A0HN1/C1,118

NFC Front-End IC, I2C, Parallel, SPI, UART, FeliCa, ISO/IEC 14443A/14443B/18092, NFCIP-1, 32 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PN5120A0HN1/C1,118
Secondary Manufacturer Part#: PN5120A0HN1/C1,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PN512 is a highly integrated transceiver IC for contactless communication at 13.56 MHz. This transceiver IC utilizes an outstanding modulation and demodulation concept completely integrated for different kinds of contactless communication methods and protocols at 13.56 MHz. The PN512 is available in three versions: The PN512 transceiver ICs support 4 different operating modes: Enabled in Reader/Writer mode for ISO/IEC 14443A/MIFARE, the PN512’s internal transmitter part is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A/ MIFARE cards and transponders without additional active circuitry. The receiver part provides a robust and efficient implementation of a demodulation and decoding circuitry for signals from ISO/IEC 14443A/MIFARE compatible cards and transponders. The digital part handles the complete ISO/IEC 14443A framing and error detection (Parity and CRC). Enabled in Reader/Writer mode for FeliCa, the PN512 transceiver IC supports the FeliCa communication scheme. The receiver part provides a robust and efficient implementation of the demodulation and decoding circuitry for FeliCa coded signals. The digital part handles the FeliCa framing and error detection like CRC. The PN512 supports contactless communication using FeliCa Higher transfer speeds up to 424 kbit/s in both directions. The PN512 supports all layers of the ISO/IEC 14443B reader/writer communication scheme, given correct implementation of additional components, like oscillator, power supply, coil etc. and provided that standardized protocols, e.g. like ISO/IEC 14443-4 and/or ISO/IEC 14443B anticollision are correctly implemented.

  • Includes NXP’s intellectual property licensing rights (required for ISO/IEC14443A implementation)
  • Fast and cost-efficient NFC design startup
  • Highly integrated analog circuitry to demodulate and decode responses
  • Buffered output drivers for connecting an antenna with the minimum number of external components
  • Integrated RF Level detector
  • Integrated data mode detector
  • Supports ISO/IEC 14443 A/MIFARE
  • Supports ISO/IEC 14443 B Read/Write modes
  • Typical operating distance in Read/Write mode up to 50 mm depending on the antenna size and tuning
  • Typical operating distance in NFCIP-1 mode up to 50 mm depending on the antenna size and tuning and power supply
  • Typical operating distance in ISO/IEC 14443A/MIFARE card or FeliCa Card Operation mode of about 100 mm depending on the antenna size and tuning and the external field strength
  • Supports MIFARE Classic encryption in Reader/Writer mode
  • ISO/IEC 14

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$4.88226
12000+
$4.80349
24000+
$4.72385
48000+
$4.64462
96000+
$4.56589