PDP SEO Portlet

PCT2075TP,147

Temperature Sensor IC, Digital, ± 1°C, -55 °C, 125 °C, HWSON, 8 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCT2075TP,147
Secondary Manufacturer Part#: PCT2075TP,147
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCT2075TP,147 is a Temperature-to-Digital Converter featuring C range. It uses an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an over-temperature detection output. The device contains a number of data registers. The PCT2075 also includes an open-drain output (OS) which becomes active when the temperature exceeds the programmed limits. The PCT2075 can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature or in shut-down mode to minimize power consumption. The temperature register always stores an 11-bit two's complement data. When the device is accessed the conversion in process is not interrupted and accessing the device continuously without waiting at least one conversion time between communications will not prevent the device from updating the Temp register with a new conversion result.

  • Pin-for-pin replacement for industry standard LM75 series
  • Frequency range 20kHz to 1MHz with SMBus time-out
  • 1MHz Fast-mode Plus 30mA SDA drive
  • 11-bit ADC that offers a temperature resolution of 0.125°C
  • Temperature accuracy of - ±1°C from -25 to +100°C
  • Temperature accuracy of - ±2°C from -55 to +125°C
  • Programmable temperature threshold and hysteresis set points
  • Supply current 1.0µA in shutdown mode for power conservation
  • Stand-alone operation as thermostat at power-up

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.38471
8000+
$0.36392
16000+
$0.35434
32000+
$0.34526
64000+
$0.33662