PDP SEO Portlet

PCT2075DP-ARD

Temp Sensor Digital Serial (2-Wire/I2C/SMBus) 8-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCT2075DP-ARD
Secondary Manufacturer Part#: PCT2075DP-ARD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCT2075DP-ARD is an Arduino® shield temperature sensor. The PCT2075DP Arduino shield features most of Temperature Sensor functionalities on a board compatible with Arduino R3 pin layout. A graphical interface allows the user to easily explore the different functions of the temperature sensor. Moreover, embedded driver and demo applications can be found as reference codes for quick getting started with your own application. Typical applications include Automotive (battery operated devices), Industrial (industrial applications, metering devices) and Mobile (mobile application).

  • PCT2075DP I2C-bus Fm+, 1°C acc, digital temp sensor and thermal WD on Arduino shield FF board

Technical Attributes

Find Similar Parts

Description Value
± 2°C
125
-55
1
8
125 °C
-55 °C
I2C, SMBus
PCT2075 Series
0.125
TSSOP
Digital, Open Drain
5.5
2.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$200.9
2+
$197.925
4+
$196.91
8+
$195.895
16+
$184.32