PCT2075DP,118
Temp Sensor Digital-OUT I2C 8-Pin TSSOP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: PCT2075DP,118
Secondary Manufacturer Part#: PCT2075DP,118
- RoHS 10 Compliant
- Tariff Charges
The PCT2075DP,118 is an I²C-bus Fm+ 1°C accuracy Digital Temperature Sensor and Thermal Watchdog with a number of data registers configuration register to store the device settings such as device operation mode, OS operation mode, OS polarity and OS fault queue, temperature register to store the digital temp reading, set-point registers (Tos and Thyst) to store programmable over-temperature shutdown and hysteresis limits and programmable temperature sensor sampling time Tidle, that can be communicated by a controller via the 2-wire serial I²C-bus fast-mode plus interface.
- Programmable temperature threshold and hysteresis set points during operation
- Stand-alone operation as thermostat at power-up
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2°C | ||
| 125 | ||
| -55 | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| I2C, SMBus | ||
| PCT2075 Series | ||
| 0.125 °C | ||
| TSSOP | ||
| Digital, Open Drain | ||
| 5.5 | ||
| 2.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |