PCF8593T/1,118
Calendar, Clock IC, Format (YYYY:MM:WK:DD:hh:mm:ss/Binary), I2C, 2.5 V to 6 V supply, SOIC-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-DW | ||
| I2C | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 6 Vdc | ||
| 2.5 Vdc | ||
| HH:MM:SS:hs, 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |