PDP SEO Portlet

PCF8564AU/5BB/1,01

Real Time Clock Serial (2-Wire, I2C) 9-Pin DIE Wafer

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF8564AU/5BB/1,01
Secondary Manufacturer Part#: PCF8564AU/5BB/1,01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF8564A is a CMOS real-time clock and calendar optimized for low power consumption. A programmable clock output, interrupt output and voltage low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400 kbit/s. The built-in word address register is incremented automatically after each written or read data byte.

  • Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 kHz quartz crystal
  • Wide clock operating voltage: 1.0 V to 5.5 V
  • Low back-up current typical 250 nA at 3.0 V and 25 ?
  • 400 kHz two-wire I²C interface (1.8 V to 5.5 V)
  • Low-voltage detector
  • Alarm and timer functions
  • Two integrated oscillator capacitors
  • Programmable clock output for peripheral devices (32.768 kHz, 1.024 kHz, 32 Hz, and 1 Hz)
  • Internal Power-On Reset (POR)
  • I²C slave address: read A3h, write A2h

Technical Attributes

Find Similar Parts

Description Value
Serial I2C
85 °C
-40 °C
5.5 V
1.8 V
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6778  Mult:6778  
USD $:
6778+
$0.39004
13556+
$0.38805
27112+
$0.38606
54224+
$0.38407
108448+
$0.38208