PDP SEO Portlet

PCF8563TS/5,118

Real Time Clock/Calendar IC, Alarm, I2C, HH:MM:SS, Day; Date; Month; Year, 1 V to 5.5 V, TSSOP-8

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF8563TS/5,118
Secondary Manufacturer Part#: PCF8563TS/5,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCF8563TS/5,118 is a CMOS real-time clock/calendar. It is optimized for low power consumption. A programmable clock output, interrupt output, and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400kbit/s. The register address is incremented automatically after each written or read data byte. It contains sixteen 8-bit registers with an auto-incrementing register address, an on-chip 32.768KHz oscillator with one integrated capacitor, a frequency divider which provides the source clock for the real-time clock (RTC) and calendar, a programmable clock output, a timer, an alarm, a voltage-low detector, and a 400KHz I²C-bus interface. Application includes mobile telephones, portable instruments, electronic metering, battery powered products.

  • Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal
  • Century flag
  • Clock operating voltage range from 1V to 5.5V at room temperature
  • 400KHz two-wire I²C-bus interface (at VDD = 1.8V to 5.5V)
  • Programmable clock output for peripheral devices
  • Alarm and timer functions, integrated oscillator capacitor
  • Internal power-on reset (POR), open-drain interrupt pin
  • Supply voltage range from 1V to 5.5V
  • 8 lead TSSOP package, ambient temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
TSSOP
I2C
Surface Mount
8
2.5, 3.3, 5 V
85 °C
-40 °C
3.1 x 3.1 x 0.95 mm mm
PCF8563 Series
TSSOP
5.5 Vdc
1.8 Vdc
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.711
5000+
$0.67257
10000+
$0.65487
20000+
$0.63808
40000+
$0.62212