PDP SEO Portlet

PCF8563TS/4,118

RTC IC, YY-MM-DD-DW, HH:MM:SS, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF8563TS/4,118
Secondary Manufacturer Part#: PCF8563TS/4,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF8563TS/4,118 is a CMOS Real-Time Clock or Calendar optimized for low power consumption. A programmable clock output, interrupt output and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bi-directional I²C-bus. Maximum bus speed is 400kbps. The register address is incremented automatically after each written or read data byte.

  • Programmable clock output for peripheral devices
  • Alarm and timer functions
  • Integrated oscillator capacitor
  • Internal power-on reset
  • Open-drain interrupt pin

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
TSSOP
I2C
8
85 °C
-40 °C
PCF8563 Series
5.5 Vdc
1.8 Vdc
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96