PDP SEO Portlet

PCF8563T/F4,118

RTC, Date Time Format (DD:MM:YY, HH:MM:SS, Century Flag), 400 kbit/s, I2C, 1.8V to 5.5V, SOIC-8

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF8563T/F4,118
Secondary Manufacturer Part#: 49AC5010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCF8563T/F4,118 is a PCF8563 CMOS real-time clock (RTC) and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte. It is used in applications such as mobile telephones, portable instruments, electronic metering, and battery-powered products. It provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal.

  • Century flag, clock operating voltage from 1V to 5.5V at room temperature
  • 400KHz two-wire I²C-bus interface (at VDD = 1.8V to 5.5V)
  • Alarm and timer functions, integrated oscillator capacitor, open-drain interrupt pin
  • Internal power-on reset (POR), I²C-bus address: read A3h and write A2h
  • 300mW maximum total power dissipation
  • 7pF maximum input capacitance
  • Operating temperature range from -40°C +85°C
  • SO8 package
  • Supply voltage is 5.5V maximum (interface inactive, Tamb = -40°C to +85°C)

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
SOIC
I2C
8
85 °C
-40 °C
PCF8563 Series
5.5 Vdc
1.8 Vdc
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.64
10+
$1.19
25+
$1.08
50+
$1.02
100+
$0.963
250+
$0.905
500+
$0.87