PDP SEO Portlet

PCF8563T/5,518

Real Time Clock/Calendar IC, I2C, 1 V to 5.5 V, HH:MM:SS, YY-MM-DD-DW, SOIC-8

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF8563T/5,518
Secondary Manufacturer Part#: 31AC6855
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCF8563T/5,518 is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte. Typical applications include mobile telephones, portable instruments, electronic metering and battery powered products.

  • Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 KHz quartz crystal
  • Century flag
  • Clock operating voltage: 1.0V to 5.5V at room temperature
  • Low backup current; typical 0.25µA at VDD = 3.0V and Tamb = 25°C
  • 400KHz two-wire I²C-bus interface (at VDD = 1.8V to 5.5V)
  • Programmable clock output for peripheral devices (32.768KHz, 1.024KHz, 32Hz and 1Hz)
  • Alarm and timer functions
  • Integrated oscillator capacitor, internal Power-On Reset (POR)
  • I²C-bus address: read A3h and write A2h, open-drain interrupt pin

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
SOIC
I2C
8
85 °C
-40 °C
PCF8563 Series
5.5 Vdc
1.8 Vdc
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: