PCF8563BS/4,118
Calendar, Clock IC, Format (YYYY:MM:WK:DD:hh:mm:ss/Binary), I2C, 1 V to 5.5 V supply, HVSON-10
Click image to enlarge
Manufacturer:NXP
Product Category:
Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF8563BS/4,118
Secondary Manufacturer Part#: PCF8563BS/4,118
- RoHS 10 Compliant
- Tariff Charges
The PCF8563BS/4,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768KHz quartz crystal. A programmable clock output, interrupt output and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400kbps. The register address is incremented automatically after each written or read data byte.
- Alarm and timer functions
- Integrated oscillator capacitor
- Internal power-ON Reset (POR)
- Open-drain interrupt pin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-DW | ||
| HVSON-EP | ||
| I2C | ||
| 10 | ||
| 85 °C | ||
| -40 °C | ||
| PCF8563 Series | ||
| 5.5 Vdc | ||
| 1.8 Vdc | ||
| HH:MM:SS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |