PDP SEO Portlet

PCF8523TS/1,118

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.2 V to 5.5 V, 14 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF8523TS/1,118
Secondary Manufacturer Part#: PCF8523TS/1,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF8523TS/1,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768kHz quartz crystal. Data is transferred serially via the I²C-bus with a maximum data rate of 1000kbps. Alarm and timer functions are available with the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine-tuning of the clock. The PCF8523 has a backup battery switch-over circuit, which detects power failures and automatically switches to the battery supply when a power failure occurs.

  • Seconds to years resolution
  • Battery backup input pin and switch-over circuit
  • Freely programmable timer and alarm with interrupt capability
  • Oscillator stop detection function
  • Internal power-ON Reset (POR)
  • Open-drain interrupt or clock output pins
  • Programmable offset register for frequency adjustment
  • Selectable integrated oscillator load capacitors for CL=7pF or CL=12.5pF

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
TSSOP
I2C
14
85 °C
-40 °C
PCF8523 Series
5.5 Vdc
1.2 Vdc
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96