PCF8523TK/1,118
Calendar, Clock IC, Year/Month/Week/Date/Hr/Min/Sec Binary, I2C, 1.2 V to 5.5 V, HVSON-8
- RoHS 10 Compliant
- Tariff Charges
The PCF8523TK/1,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768kHz quartz crystal. Data is transferred serially via the I²C-bus with a maximum data rate of 1000kbps. Alarm and timer functions are available with the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine-tuning of the clock. The PCF8523 has a backup battery switch-over circuit, which detects power failures and automatically switches to the battery supply when a power failure occurs.
- Seconds to years resolution
- Battery backup input pin and switch-over circuit
- Freely programmable timer and alarm with interrupt capability
- Oscillator stop detection function
- Internal power-ON Reset (POR)
- Open-drain interrupt or clock output pins
- Programmable offset register for frequency adjustment
- Selectable integrated oscillator load capacitors for CL=7pF or CL=12.5pF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-DW | ||
| HVSON-EP | ||
| I2C | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| PCF8523 Series | ||
| 5.5 Vdc | ||
| 1.2 Vdc | ||
| HH:MM:SS: 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |