PDP SEO Portlet

PCF8523T/1,118

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.2 V to 5.5 V, 8 Pins, SOIC

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF8523T/1,118
Secondary Manufacturer Part#: 52X6196
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCF8523T/1,118 is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption. Data is transferred serially via the I2C-bus with a maximum data rate of 1000 kbit/s. Alarm and timer functions are available with the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine-tuning of the clock. The PCF8523 has a backup battery switch-over circuit, which detects power failures and automatically switches to the battery supply when a power failure occurs. Typical applications include time keeping application, battery powered devices and metering.

  • Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal
  • Resolution: seconds to years
  • Clock operating voltage range from 1.0V to 5.5V
  • Low backup current of typical 150nA at VDD = 3.0V and Tamb = 25°C
  • 2 line bidirectional 1MHz Fast-mode Plus (Fm+) I2C interface, read D1h, write D0h2
  • Battery backup input pin and switch-over circuit
  • Freely programmable timer and alarm with interrupt capability
  • Selectable integrated oscillator load capacitors for CL = 7pF or CL = 12.5pF
  • Oscillator stop detection function, internal power-on reset (POR)
  • Open-drain interrupt or clock output pins, programmable offset register for frequency adjustment

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
SOIC
I2C
8
85 °C
-40 °C
PCF8523 Series
5.5 Vdc
1.2 Vdc
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.899