PDP SEO Portlet

PCF85176H/1,518

Display Driver, LCD 5 Digits, 40 Segments, 1.8V to 5.5V Supply, I2C Interface, TQFP-64

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCF85176H/1,518
Secondary Manufacturer Part#: PCF85176H/1,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF85176H/1,518 is an universal LCD Driver for low multiplex rates. The peripheral device which interfaces to almost any liquid crystal display (LCD) with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 40 segments. It can be easily cascaded for larger LCD applications. It is compatible with most microcontrollers and communicates via the two-line bidirectional I²C-bus. Communication overheads are minimized by a display RAM with auto-incremented addressing, by hardware sub addressing and by display memory switching (static and duplex drive modes).

  • Single chip LCD controller and driver
  • Internal LCD bias generation with voltage-follower buffers
  • Auto-incremented display data loading across device sub address boundaries
  • Display memory bank switching in static and duplex drive modes
  • Versatile blinking modes
  • Independent supplies possible for LCD and logic voltages
  • Low power consumption
  • May be cascaded for large LCD applications (up to 2560 segments/elements possible)
  • No external components required
  • Manufactured in silicon gate CMOS process

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Surface Mount
MSL 2 - 1 year
20
160
64TQFP
64
10.1 x 10.1 x 1.05 mm
TQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.14721
3000+
$1.1287
6000+
$1.10998
12000+
$1.09137
24000+
$1.07287