PDP SEO Portlet

PCF85163TS/1,118

RTC IC, YY-MM-DD-DW, HH:MM:SS, I2C, 1.8 V to 5.5 V, 8 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF85163TS/1,118
Secondary Manufacturer Part#: PCF85163TS/1,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF85163 is a CMOS1 Real-Time Clock (RTC) and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte.

  • Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 kHz quartz crystal
  • Century flag
  • Clock operating voltage: 1.8 V to 5.5 V
  • Low backup current; typical 0.25 µA at Vdd = 3.0 V and Tamb = 25 °C
  • 400 kHz two-line I²C-bus interface (at Vdd = 1.8 V to 5.5 V)
  • Programmable clock output for peripheral devices (32.768 kHz, 1.024 kHz, 32 Hz, and 1 Hz)
  • Alarm and timer functions
  • Internal Power-On Reset (POR)
  • I²C-bus slave address: read A3h and write A2h
  • Open-drain interrupt pin

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
I2C
8
85 °C
-40 °C
PCF85163 Series
5.5 Vdc
1.8 Vdc
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.36868
5000+
$0.35431
10000+
$0.33995
20000+
$0.32558
40000+
$0.3196