PDP SEO Portlet

PCF85063TP/1Z

Calendar, Clock IC, Year/Month/Week/Date/Hr/Min/Sec Binary, I2C, 900 mV to 5.5 V, HWSON-8

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Clock, Real Time Clocks
Avnet Manufacturer Part #: PCF85063TP/1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF85063TP/1Z is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768kHz quartz crystal. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via the two-line bidirectional I²C-bus. Maximum bus speed is 400kbps. The register address is incremented automatically after each written or read data byte.

  • Programmable clock output for peripheral devices
  • Minute and half minute interrupt
  • Oscillator stop detection function
  • Internal power-ON Reset (POR)
  • Programmable offset register for frequency adjustment
  • Selectable integrated oscillator load capacitors for CL=7pF or CL=12.5pF

Technical Attributes

Find Similar Parts

Description Value
null
-40 °C
900 mV
5.5 VDC
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.42729
4000+
$0.42729
8000+
$0.40419
16000+
$0.39355
32000+
$0.38346
64000+
$0.37388
SubTotal:
$1,709.16