PDP SEO Portlet

PCF85063BTL/1,118

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, SPI, 0.9 V to 5.5 V, 10 Pins, DFN-EP

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Clock, Real Time Clocks
Avnet Manufacturer Part #: PCF85063BTL/1,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF85063BTL/1,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768kHz quartz crystal. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 7Mbps. The register address is incremented automatically after each written or read data byte.

  • Programmable clock output for peripheral devices
  • Alarm function
  • Countdown timer
  • Minute and half minute interrupt
  • Internal power-ON Reset (POR)
  • Programmable offset register for frequency adjustment
  • 3 line SPI-bus with a maximum data rate of 7Mbps
  • Selectable integrated oscillator load capacitors for CL=7pF or CL=12.5pF

Technical Attributes

Find Similar Parts

Description Value
null
-40 °C
900 mV
5.5 VDC
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.37829
4000+
$0.37829
8000+
$0.35784
16000+
$0.34842
32000+
$0.33949
64000+
$0.331
SubTotal:
$1,513.16