PDP SEO Portlet

PCF7946AT/1081/CM'

Security Transponder plus Remote Keyless Entry, HITAG2 14-Pin SO

Official logo for NXP
Manufacturer:NXP
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: PCF7946AT/1081/CM'
Secondary Manufacturer Part#: PCF7946AT/1081/CM'
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HITAG2PLUS is a high performance monolithic Security Transponder and Remote Keyless Entry Chip ideally suited for car immobiliser applications that incorporate keyless entry functions. The HITAG2PLUS transponder circuitry is compatible with the Security Transponder PCF7936AS to support mixed systems using a HITAG2PLUS and a standard Security Transponder, PCF7936AS at the same time. The Transponder circuitry meets the security and performance requirements of modern car immobiliser applications. Excellent device sensitivity (large distance) and short authentication time ensure easy application and outstanding system performance. The Transponder circuitry does not require any battery supply and full operation is granted in a Keyless Entry battery low condition. The Remote Control circuitry features a low power consumption to ensure long battery lifetime. The device supports up to four user buttons and a LED for transmission acknowledgment. Code hopping upon each button press is provided. The device features automatic re-synchronisation of the rolling code via the transponder interface. The Transponder and rolling code algorithm employ the same security algorithm for easy system integration on the receiver side. Separate Secret Keys are provided to ensure independent code characteristics. Data rate, modulation and repetition rates of the remote transmission frame are configurable by the on-chip EEPROM. The HITAG2PLUS features a clock input as an external data rate reference for use with common PLL transmitter devices.

  • Compatible with Security Transponder, PCF7936AS.
  • Rolling Code Generator for keyless entry
  • 14-pin SO package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: