PDP SEO Portlet

PCF7941ATJ/CA1B00E

Security Transponder and RISC Controller, 36 Pins, SOJ,

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCF7941ATJ/CA1B00E
Secondary Manufacturer Part#: PCF7941ATJ/CA1B00E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF7941ATJ is a high performance single chip Security Transponder and RISC Controller, ideally suited for automotive applications with combined vehicle Immobilization and Remote Keyless Entry functions.The PCF7x41ATJ incorporates an advanced power management that supports battery voltage measurement. For increased battery lifetime the device quiescent current is minimized in POWER-OFF state by disconnecting the battery from most of the internal circuitry. The device comes in a 36 pin Leaded Stick Package (LSP). The device is available as E-ROM (FLASH like features) and ROM coded product. In case of the E-ROM version, in-circuit program download and debugging is supported.

  • Single chip Security Transponder and Remote Keyless Entry solution
  • RISC programmable device features
  • Up to seven Keyless Entry command buttons
  • 512 Byte EEPROM for extended data storage
  • 32 bit unique device and product type identification
  • Package integrated Transponder LF coil

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: