PDP SEO Portlet

PCF7900NHN/C0K/UZ

ISM / SRD Band Transceiver, 315 MHz to 915 MHz, 16 Pins, HVQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCF7900NHN/C0K/UZ
Secondary Manufacturer Part#: PCF7900NHN/C0K/UZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Highly integrated UHF Transmitter IC, which allows flexible system design and low bill of materials covering 315, 434, 868 and 915 MHz.

  • Single-chip Fractional-N PLL Transmitter IC for 315/434/869/915 MHz (ISM/SRD bands)
  • Multi channel capability
  • Programmable OOK / ASK / FSK modulation properties
  • Programmable Transmit Output Power
  • Low power operation, 7 mA for transmission at 6 dBm
  • Independent Power Down modes for oscillator and PLL, 50nA
  • Very low external component count
  • On chip VCO and PLL Loop Filter
  • Very small HVQFN16 package (3mm x 3mm), optional TSSOP16 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.70086
12000+
$1.60892
24000+
$1.56658
48000+
$1.52641
96000+
$1.48825