PDP SEO Portlet

PCF2127T/2Y

Calendar, Clock IC, Format (YYYY:MM:WK:DD:hh:mm:ss/Binary), I2C, SPI, 1.8V to 4.2V supply, SOIC-16

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF2127T/2Y
Secondary Manufacturer Part#: PCF2127T/2Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF2127 is a CMOS Real Time Clock (RTC) and calendar with an integrated Temperature Compensated Crystal (Xtal) Oscillator (TCXO) and a 32.768 kHz quartz crystal optimized for very high accuracy and very low power consumption. The PCF2127 has 512 bytes of general-purpose static RAM, a selectable I²C-bus or SPI-bus, a backup battery switch-over circuit, a programmable watchdog function, a timestamp function, and many other features.

  • UL Recognized Component
  • Operating temperature range from -40 °C to +85 °C
  • Temperature Compensated Crystal Oscillator (TCXO) with integrated capacitors
  • Typical accuracy:
    • PCF2127AT: ±3 ppm from -15 °C to +60 °C
    • PCF2127T: ±3 ppm from -30 °C to +80 °C
  • Integration of a 32.768 kHz quartz crystal and oscillator in the same package
  • Provides year, month, day, weekday, hours, minutes, seconds, and leap yearcorrection
  • 512 bytes of general-purpose static RAM
  • Timestamp function:
    • with interrupt capability
    • detection of two different events on one multilevel input pin (for example, for tamperdetection)
  • Two line bidirectional 400 kHz Fast-mode I²C-bus interface
  • 3 line SPI-bus with separate data input and output (maximum speed 6.5 Mbit/s)
  • Battery backup input pin and switch-over circuitry
  • Battery backed output voltage
  • Battery low detection function

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
I2C, SPI
16
85 °C
-40 °C
PCF2127 Series
4.2 Vdc
1.8 Vdc
HH:MM:SS: 12Hr / 24Hr

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.94
2000+
$2.925
4000+
$2.91
8000+
$2.895
16000+
$2.88