PDP SEO Portlet

PCF2123TS/1,118

RTC IC, YY-MM-DD-DW, HH:MM:SS, SPI, 1.1 V to 5.5 V, 14 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: PCF2123TS/1,118
Secondary Manufacturer Part#: PCF2123TS/1,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCF2123TS/1,118 is a CMOS SPI real time clock/calendar optimized for low power applications. Data is transferred serially via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 6.25Mbit/s. An alarm and timer function are also available providing the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine tuning of the clock. Typical applications include time keeping application, battery powered devices, metering, high duration timers, daily alarms and low standby power applications.

  • Real time clock provide yr, month, day, weekday, hrs, mint, sec based on a 32.768KHz quartz crystal
  • Low backup current while running: typical 100nA at VDD = 2V and Tamb = 25°C
  • Resolution: seconds to years and watchdog functionality
  • Freely programmable timer and alarm with interrupt capability
  • Clock operating voltage range from 1.1V to 5.5V and serial interface at VDD = 1.8V to 5.5V
  • 3 line SPI-bus with separate, but combinable data input and output
  • 1 second or 1 minute interrupt output and integrated oscillator load capacitors for CL = 7pF
  • Internal Power-On Reset (POR) and open-drain interrupt and clock output pins
  • Programmable offset register for frequency adjustment
  • 14 lead TSSOP package

Technical Attributes

Find Similar Parts

Description Value
YY-MM-DD-DW
TSSOP
SPI
14
85 °C
-40 °C
PCF2123 Series
5.5 Vdc
1.1 Vdc
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.70805
5000+
$0.70444
10000+
$0.70082
20000+
$0.69721
40000+
$0.6936